text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE07390RL

RT Series 0603 0.1 W 390 Ohm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$27.00
USD
Quantity
Web Price
5,000
$0.0054
20,000
$0.0045
50,000
$0.0044
125,000
$0.0044
200,000+
$0.0043
Product Variant Information section