text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE077K5L

RT Series 0603 0.1 W 7.5 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
170,000
Factory Stock:Factory Stock:
0
Total
$19.50
USD
Quantity
Web Price
5,000
$0.0039
20,000
$0.0032
75,000
$0.0032
125,000
$0.0031
250,000+
$0.0031
Product Variant Information section