text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE1310KL

RT Series 0603 0.1 W 10 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
160,000
Minimum Order:
20,000
Multiple Of:
20,000
5,120,000
Factory Stock:Factory Stock:
0
Total
$76.00
USD
Quantity
Web Price
20,000
$0.0038
60,000
$0.0031
100,000
$0.0031
200,000
$0.003
400,000+
$0.003
Product Variant Information section