text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805BRB07100RL

RT Series 0805 0.125 W 100 Ohm ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$381.00
USD
Quantity
Web Price
5,000
$0.0762
10,000
$0.062
15,000
$0.0614
20,000+
$0.061