text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805BRD07110KL

RT Series 0805 0.125 W 110 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 110kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.15
100
$0.126
500
$0.0832
1,500+
$0.0628