text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805BRD072K15L

Thin Film Resistors - SMD 1/8W 2.15Kohm 0.1% 25ppm

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.15kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$143.00
USD
Quantity
Web Price
5,000
$0.0286
10,000
$0.0237
15,000
$0.0235
25,000
$0.0232
50,000+
$0.0229
Product Variant Information section