text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.0139
Total:

$69.50

USD
Attributes
Attributes Table
Resistance 62kΩ
Rated Power 0.125W
Tolerance (%) ±0.5%
Temp Coefficient ±25ppm/°C
Technology Thin Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
Dielectric Withstanding Voltage 200V
No. of Terminations 2
Overload Voltage - Max 300V
Moisture Sensitivity Level 1