text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805DRE07100KL

RT Series 0805 0.125 W 100 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$52.50
USD
Quantity
Web Price
5,000
$0.0105
15,000
$0.0087
25,000
$0.0086
75,000
$0.0084
125,000+
$0.0083
Product Variant Information section