text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRE0738K3L

RT Series 1206 0.25 W 38.3 kOhm ±1 % ±50 ppm/°C Surface Mount Thin Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 38.3kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$79.50
USD
Quantity
Web Price
5,000
$0.0159
15,000
$0.0132
25,000
$0.0131
75,000
$0.0128
125,000+
$0.0127
Product Variant Information section