text.skipToContent text.skipToNavigation

Manufacturer Part #

RVC0805JT270K

RVC Series 0805 0.125 W 370 kOhm ±5% ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 270kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$282.00
USD
Quantity
Web Price
5,000
$0.0564
10,000
$0.0458
15,000
$0.0454
20,000+
$0.0451
Product Variant Information section