text.skipToContent text.skipToNavigation

Manufacturer Part #

RW67V100B12

RW Series Ø 7.92 x 22.23 mm 10 Ohm ±5 % 6.5 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 6.5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 8.06V
Operating Temp Range: -65°C to +350°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.7mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$144.00
USD
Quantity
Web Price
100
$1.44
200
$1.21
300
$1.20
500
$1.18
1,000+
$1.15
Product Variant Information section