text.skipToContent text.skipToNavigation

Manufacturer Part #

RW69V2R2B12

RW Series 3 W 2.2 Ohm ±5 % ±50 ppm/°C Wirewound Resistor Axial Through Hole

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$104.00
USD
Quantity
Web Price
100
$1.04
300
$0.89
1,000
$0.86
2,000
$0.845
4,000+
$0.83
Product Variant Information section