text.skipToContent text.skipToNavigation

Manufacturer Part #

RW69V5R1S73

RW Series 3.25 W 5.01 Ohm ±1 % ±50 ppm/°C Wirewound Resistor Axial Through Hole

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 3.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$447.50
USD
Quantity
Web Price
500
$0.895
1,000
$0.745
1,500
$0.74
2,500
$0.73
5,000+
$0.715
Product Variant Information section