text.skipToContent text.skipToNavigation

Manufacturer Part #

RW69VR33S73

RW Series 3.25 W 330 MOhm ±1 % ±90 ppm/°C Wirewound Resistor Axial Through Hole

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 330mΩ
Rated Power: 3.25W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$735.00
USD
Quantity
Web Price
500
$1.47
1,000
$1.21
1,500
$1.20
2,000
$1.19
2,500+
$1.18
Product Variant Information section