text.skipToContent text.skipToNavigation

Manufacturer Part #

RW69VR75B12

RW Series 3 W 0.75 Ohm ±0.1 % ±90 ppm/°C Wirewound Resistor Axial Through Hole

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.75Ω
Rated Power: 3W
Tolerance (%): ±0.1%
Temp Coefficient: ±90ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$160.00
USD
Quantity
Web Price
100
$1.60
300
$1.36
500
$1.35
2,000
$1.29
3,000+
$1.28
Product Variant Information section