text.skipToContent text.skipToNavigation

Manufacturer Part #

RW81U3320FB12

RW81 Series 1 W 332 Ohm ±1 % ±20 ppm/°C Axial Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  6.35mm x D  2.16mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$119.00
USD
Quantity
Web Price
100
$1.19
300
$1.00
500
$0.99
1,000
$0.97
2,000+
$0.95
Product Variant Information section