text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 100
Quantity Web Price
100 $0.915
500+ $0.87
Total:

$228.75

USD
Attributes
Attributes Table
Resistance 475Ω
Rated Power 1W
Tolerance (%) ±1%
Temp Coefficient ±20ppm/°C
Dimension L  6.35mm x D  2.16mm