text.skipToContent text.skipToNavigation

Manufacturer Part #

RW81UR240FB12

RW Series 0.24 Ω ±1% 1 W ±90 ppm/°C Military Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.24Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Technology: Wirewound
Operating Temp Range: -65°C to +250°C
Dimension: L  6.35mm x D  2.16mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$144.00
USD
Quantity
Web Price
100
$1.44
300
$1.22
500
$1.20
1,000
$1.17
2,000+
$1.15
Product Variant Information section