text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR71S2430FSB12

RWR Series Ø 4.75 x 20.62 mm 243 Ohm ±1 % 2 W ±20 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 22.04V
Operating Temp Range: -55°C to +250°C
Dimension: L  20.62mm x D  4.75mm
Height - Max: 5.53mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$609.00
USD
Quantity
Web Price
100
$6.09
200
$5.00
300
$4.92
400+
$4.87
Product Variant Information section