text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR74S4R02FRB12

RWR Series 5 W 4.02 Ohm ±1 % ±50 ppm/°C Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.02Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$401.00
USD
Quantity
Web Price
100
$4.01
200
$3.29
300
$3.24
400+
$3.21
Product Variant Information section