text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $6.01
200 $5.91
300 $5.86
400+ $5.82
Total:

$601.00

USD
Attributes
Attributes Table
Resistance 105Ω
Rated Power 10W
Tolerance (%) ±1%
Temp Coefficient ±30ppm/°C
Dimension L  45.21mm x D  9.53mm