text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 46 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $7.54
200 $7.42
300 $7.35
400+ $7.30
Total:

$754.00

USD
Attributes
Attributes Table
Resistance 174Ω
Rated Power 2W
Tolerance (%) ±1%
Temp Coefficient ±20ppm/°C
Dimension L  10.31mm x D  2.39mm