text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80N1R50FRB12

RWR Series Ø2.39x10.31mm 2 W 1.5 Ohm ±1% ±50ppm/°C Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Total
$796.00
USD
Quantity
Web Price
100
$7.96
200
$6.47
300+
$6.37
Product Variant Information section