text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 19 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $1.43
200+ $1.36
Total:

$143.00

USD
Attributes
Attributes Table
Resistance 15Ω
Rated Power 2W
Tolerance (%) ±1%
Temp Coefficient ±20ppm/°C
Dimension L  10.31mm x D  2.39mm