text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S3011FPS73

RWR Series 3.01 Kohm ±1% 2 W ±20 ppm/°C Military Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  10.31mm x D  2.39mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,370.00
USD
Quantity
Web Price
500
$4.74
1,000+
$3.79
Product Variant Information section