text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S4990FRS73

RWR Series Ø2.39x10.31mm 2 W 499 Ohm ±1% ±20ppm/°C Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1,850.00
USD
Quantity
Web Price
500
$3.70
1,000+
$1.91
Product Variant Information section