text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S4R87FRB12

RWR Series 2 W 4.87 Ohm ±1 % ±50 ppm/°C Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.87Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$436.00
USD
Quantity
Web Price
100
$4.36
200
$2.16
400
$1.97
500+
$1.91
Product Variant Information section