text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S5R11FRB12

RWR80S Series 2 W 5.11 Ω ±1% ±50 ppm/°C Military/Established Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.11Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$476.00
USD
Quantity
Web Price
100
$4.76
200
$3.94
400
$3.84
500+
$3.81
Product Variant Information section