text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR81S40R2FRS73

RWR Series 40.2 Ohm ±1% 1 W ±20 ppm/°C Axial Military Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Operating Temp Range: -55°C to +250°C
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,500.00
USD
Quantity
Web Price
500
$3.00
1,000+
$1.91
Product Variant Information section