
Manufacturer Part #
RWR81S9880BRR36
Fixed Resistors, Space Grade
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 988Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±20ppm/°C |
Technology: | Wirewound |
Working Voltage-Nom: | 31.4V |
Operating Temp Range: | -55°C to +250°C |
Dimension: | L 6.35mm x D 2.16mm |
Height - Max: | 7.13mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
100
$11.67
200
$5.17
300
$4.86
400+
$4.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel