text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR2500001502JA100

SFR25 Series 0.4 W 15 kOhms 5 % 100 PPM Standard Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15000Ω
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$72.40
USD
Quantity
Web Price
1,000
$0.0724
3,000
$0.0609
5,000
$0.0602
20,000
$0.0584
30,000+
$0.0579
Product Variant Information section