text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR2500006652FR500

SFR25 Series 0.4 W 66.5 kΩ ±1% ±100 ppm/K Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 66.5kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$72.50
USD
Quantity
Web Price
5,000
$0.0145
15,000
$0.012
25,000
$0.0119
50,000
$0.0118
100,000+
$0.0116
Product Variant Information section