text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR25000Z0000ZA500

SFR25 Series Ø2.5 x 6.5 mm 0.4 W 0 Ω Jumper Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.4W
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
75,000
Germany (Online Only):
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$182.00
USD
Quantity
Web Price
5,000
$0.0364
10,000
$0.0297
15,000
$0.0294
20,000
$0.0292
25,000+
$0.0291
Product Variant Information section