text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR25H0001000FR500

SFR25H Series 100 Ohm 1% 100 ppm/K Standard Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$101.00
USD
Quantity
Web Price
5,000
$0.0202
15,000
$0.0199
25,000
$0.0198
75,000
$0.0195
125,000+
$0.0194
Product Variant Information section