text.skipToContent text.skipToNavigation

Manufacturer Part #

SM102031007FE

SLIM-MOX Series 1 Gohm ±1% 1 W Radial Thick Film Planar Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1GΩ
Rated Power: 1W
Tolerance (%): ±1%
Technology: Thick Film
Operating Temp Range: -55°C to +110°C
Dimension: L  14.73mm x W  2.54mm
Height - Max: 8.64mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$293.00
USD
Quantity
Web Price
100
$2.93
200
$2.36
300
$2.32
400+
$2.29
Product Variant Information section