text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C1000FB300

SMM0204 Series 100 Ohm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Global Stock:
57,000
Germany (Online Only):
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$97.20
USD
Quantity
Web Price
3,000
$0.0324
9,000
$0.0268
12,000
$0.0266
30,000
$0.0261
45,000+
$0.0259
Product Variant Information section