text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C1300FB300

SMM0204 Series 0.25 W 130 Ohms 1 % 50 PPM Metal Film Cylindrical Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$250.20
USD
Quantity
Web Price
3,000
$0.0834
6,000
$0.0691
9,000
$0.0685
15,000
$0.0677
30,000+
$0.0667
Product Variant Information section