text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C1603FB300

SMM0204 Series 0.25 W 160 kOhm ±1 % ±50 ppm/K Thin Film Mini-MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 160kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0204 (0510 Metric)
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$101.10
USD
Quantity
Web Price
3,000
$0.0337
9,000
$0.0279
12,000
$0.0278
30,000
$0.0272
45,000+
$0.027
Product Variant Information section