text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C1622FB300

SMM Series 0204 0.25 W 16.2 kΩ ±1% ±50 ppm/K Melf Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 16.2kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  3.6mm x D  1.4mm
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$101.10
USD
Quantity
Web Price
3,000
$0.0337
9,000
$0.0282
15,000
$0.0279
45,000
$0.0273
75,000+
$0.027
Product Variant Information section