text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0282
9,000 $0.0251
12,000 $0.025
30,000 $0.0247
45,000+ $0.0245
Total:

$84.60

USD
Attributes
Attributes Table
Resistance 20Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±50ppm/K
Dimension L  3.6mm x D  1.4mm