text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 204,000
Factory Lead Time: 9 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0321
9,000 $0.0298
15,000 $0.0277
45,000 $0.0258
75,000+ $0.024
Total:

$96.30

USD
Attributes
Attributes Table
Resistance 221Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±50ppm/K
Dimension L  3.6mm x D  1.4mm