text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C5609FB300

SMM Series 0204 56 Ohm 0.4 W ±1 % ±50 ppm/K SMT Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 56Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$101.40
USD
Quantity
Web Price
3,000
$0.0338
9,000
$0.0279
12,000
$0.0278
30,000
$0.0272
45,000+
$0.027
Product Variant Information section