text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0428
9,000 $0.0398
15,000 $0.037
45,000 $0.0344
75,000+ $0.032
Total:

$128.40

USD
Attributes
Attributes Table
Resistance 8.87kΩ
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±50ppm/K
Dimension L  3.6mm x D  1.4mm