text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040E4992DB300

SMM0204 Series Ø1.4x3.6mm 0.25 W 49.9 kOhm ±0.5% ±50ppm/K Mini-MELF Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±15ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$582.00
USD
Quantity
Web Price
3,000
$0.194
6,000
$0.158
9,000
$0.156
12,000+
$0.155
Product Variant Information section