text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM10SJB-24R

SQM Series 10 W 24 Ohm ±5% Vertical Lead Cement Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 24Ω
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  35mm x W  16mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$307.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.615
1,000
$0.50
1,500
$0.495
2,000+
$0.49
Product Variant Information section