text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-10R

SQP Series 5 W 10 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Total
$214.20
USD
Quantity
Web Price
1,800+
$0.119
Product Variant Information section