text.skipToContent text.skipToNavigation

Manufacturer Part #

SR04X33R0FTL

SR04 Series 0402 33 Ohm ±1 % 0.0625 W ±100 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$38.00
USD
Quantity
Web Price
10,000
$0.0038
30,000
$0.0032
50,000
$0.0031
200,000
$0.0031
300,000+
$0.003
Product Variant Information section