text.skipToContent text.skipToNavigation

Manufacturer Part #

SR2512JK-071KL

SR Series 2512 1 W 1 kOhm ±5 % ±200 ppm/°C Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.1mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$248.00
USD
Quantity
Web Price
4,000
$0.062
8,000
$0.0504
12,000
$0.0499
16,000+
$0.0496
Product Variant Information section