text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW040213K2BEED

TNPW Series 0402 13.2 kOhm ±0.1% 0.1 W ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 13.2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
9,933
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$0.64
USD
Quantity
Web Price
1
$0.635
500
$0.245
1,500
$0.205
2,500
$0.192
5,000+
$0.173