text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000+ $0.315
Total:

$3,150.00

USD
Attributes
Attributes Table
Resistance 19.1kΩ
Rated Power 0.063W
Tolerance (%) ±0.1%
Temp Coefficient (ppm/K) ±25ppm/K
Technology Thin Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0402 (1005 Metric)
Height - Max 0.4mm
No. of Terminations 2